Part Details for 84SN-BB1-004 by Grayhill Inc
Overview of 84SN-BB1-004 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84SN-BB1-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84SN-BB1-004-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84SN-BB1-004
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84SN-BB1-004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84SN-BB1-004
|
Mouser Electronics | Input Devices Keypad, 4x4, matrix, no legend RoHS: Compliant | 0 |
|
$51.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0700 / $59.8400 | Buy Now |
DISTI #
84SN-BB1-004
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84SN-BB1-004) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000392443
|
Sager | Input Devices Keypad, 4x4, matrix, no legend | 0 |
|
Buy Now |