Part Details for 84SN-BC2-014-N by Grayhill Inc
Overview of 84SN-BC2-014-N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21284SNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21284SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 84SN-BC2-014-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9482
|
Newark | Pad Switch, spst, number Of Positions:16,pc Tail Terminal |Grayhill 84SN-BC2-014-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8200 / $136.6000 | Buy Now |
DISTI #
84SN-BC2-014-N-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6308 | Buy Now |
DISTI #
84SN-BC2-014-N
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84SN-BC2-014-N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4392 / $86.4664 | Buy Now |
DISTI #
706-84SN-BC2-014-N
|
Mouser Electronics | Input Devices KEYBOARD,16BTN,TAMPO RoHS: Compliant | 0 |
|
$83.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$80.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$107.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4000 / $217.5800 | Buy Now |
DISTI #
000000000000392484
|
Sager | Input Devices KEYBOARD,16BTN,TAMPO Min Qty: 100 | 0 |
|
$100.7300 | Buy Now |
Part Details for 84SN-BC2-014-N
84SN-BC2-014-N CAD Models
84SN-BC2-014-N Part Data Attributes
|
84SN-BC2-014-N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84SN-BC2-014-N
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill |