Part Details for 84SN-CC3-201-N by Grayhill Inc
Overview of 84SN-CC3-201-N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21284SNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21284SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 84SN-CC3-201-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9908
|
Newark | Keyboard,1Btn, tampo |Grayhill 84SN-CC3-201-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $33.2500 | Buy Now |
DISTI #
84SN-CC3-201-N-ND
|
DigiKey | SWITCH KEYPAD 1KEY 0.01A 24V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5428 | Buy Now |
DISTI #
84SN-CC3-201-N
|
Avnet Americas | Keypad 1 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84SN-CC3-201-N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9572 / $21.0444 | Buy Now |
DISTI #
706-84SN-CC3-201-N
|
Mouser Electronics | Input Devices KEYBOARD,1BTN,TAMPO RoHS: Compliant | 0 |
|
$21.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $38.2500 | Buy Now |
DISTI #
000000000000392491
|
Sager | Input Devices KEYBOARD,1BTN,TAMPO Min Qty: 100 | 0 |
|
$21.0100 / $21.9600 | Buy Now |
Part Details for 84SN-CC3-201-N
84SN-CC3-201-N CAD Models
84SN-CC3-201-N Part Data Attributes
|
84SN-CC3-201-N
Grayhill Inc
Buy Now
|
Compare Parts:
84SN-CC3-201-N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |