There are no models available for this part yet.
Overview of 84SN-CC3-201 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21284SNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21284SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 84SN-CC3-201 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84SN-CC3-201-ND
|
DigiKey | SWITCH KEYPAD 1KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
84SN-CC3-201
|
Avnet Americas | Keypad 1 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84SN-CC3-201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-84SN-CC3-201
|
Mouser Electronics | Input Devices Keypad, 1x1, non-shielded, SPST, blank buttons RoHS: Compliant | 0 |
|
$15.6300 / $15.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5000 / $18.2200 | Buy Now | ||
DISTI #
000000000000392490
|
Sager | Input Devices Keypad, 1x1, non-shielded, SPST, blank buttons | 0 |
|
Buy Now |
CAD Models for 84SN-CC3-201 by Grayhill Inc
Part Data Attributes for 84SN-CC3-201 by Grayhill Inc
84SN-CC3-201
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
84SN-CC3-201Grayhill IncVS
-