Part Details for 85-068 by Ideal Industries Inc
Overview of 85-068 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85-068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4336
|
Newark | Rf Coax Conn, F Plug, Cable, 75Ohm, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Compression, Impedance:75Ohm, Coaxial Cable Types:Rg6, Contact Material:-, Contact Plating:-, Frequency Max:3Ghz Rohs Compliant: Yes |Ideal 85-068 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 | Buy Now |
DISTI #
75AK9037
|
Newark | Rf Coax Conn, F Plug, Cable, 75Ohm, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Compression, Impedance:75Ohm, Coaxial Cable Types:Rg6, Contact Material:-, Contact Plating:-, Frequency Max:3Ghz Rohs Compliant: Yes |Ideal 85-068 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6810 / $1.0230 | Buy Now |