Part Details for 85.03.0.024.0000 by FINDER SpA
Overview of 85.03.0.024.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85.03.0.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2139
|
Newark | Relays Rohs Compliant: Yes |Finder 85.03.0.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4400 / $67.2000 | Buy Now |
DISTI #
2066-85.03.0.024.0000-ND
|
DigiKey | RELAY TIME DELAY 100HR 10A 250V Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
85.03.0.024.0000
|
TME | Timer, 0,05s÷100h, 3PDT, 250VAC/10A, Usup: 24VAC, 24VDC, -20÷60°C Min Qty: 1 | 2 |
|
$40.1500 / $45.8800 | Buy Now |