Part Details for 850-001-16-352 by Glenair Inc
Overview of 850-001-16-352 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-001-16-352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3009
|
Newark | Connector |Glenair 850-001-16-352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.0100 / $9.5100 | Buy Now |
DISTI #
3937-850-001-16-352-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$8.9231 / $16.6600 | Buy Now |
DISTI #
850-001-16-352
|
Avnet Americas | Circular Contact Socket Crimp 20AWG to 16AWG Cable Mount - Bulk (Alt: 850-001-16-352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$8.3575 | Buy Now |
DISTI #
631-850-001-16-352
|
Mouser Electronics | Circular MIL Spec Contacts 10001+ start 4 wks | 0 |
|
$2.8300 / $9.4200 | Order Now |
DISTI #
77961965
|
Verical | Standard Socket Crimp Contact for MIL-DTL-38999 Series I, III and IV Connectors Min Qty: 1 Package Multiple: 1 | Americas - 10000 |
|
$2.2564 / $9.0256 | Buy Now |
DISTI #
71120114
|
Verical | Standard Socket Crimp Contact for MIL-DTL-38999 Series I, III and IV Connectors Min Qty: 10001 Package Multiple: 1 | Americas - 500 |
|
$8.8000 | Buy Now |
DISTI #
GLE850-001-16-352
|
Interstate Connecting Components | M39029 CONTACTS | 0 |
|
$2.8246 / $25.3440 | Buy Now |
|
Powell Electronics | CONTACT Min Qty: 1 | 660 |
|
$5.8000 / $10.8300 | Buy Now |
DISTI #
850-001-16-352
|
Avnet Abacus | Circular Contact Socket Crimp 20AWG to 16AWG Cable Mount (Alt: 850-001-16-352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 850-001-16-352
850-001-16-352 CAD Models
850-001-16-352 Part Data Attributes
|
850-001-16-352
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
850-001-16-352
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Alternate Contacts | M39029/56-352 | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |