Part Details for 850-027-0-2-1 by Glenair Inc
Overview of 850-027-0-2-1 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-027-0-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3041
|
Newark | Connector |Glenair 850-027-0-2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$171.5900 / $1,070.6800 | Buy Now |
DISTI #
3937-850-027-0-2-1-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$691.9080 / $1,877.1400 | Buy Now |
DISTI #
850-027-0-2-1
|
Avnet Americas | Circular Contact Socket Crimp 2AWG Silver Cable Mount - Bulk (Alt: 850-027-0-2-1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
RFQ | |
DISTI #
77969832
|
Verical | Socket Crimp Contact Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$156.4231 / $162.9487 | Buy Now |
DISTI #
71033018
|
Verical | Socket Crimp Contact Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$162.9487 / $1,016.7821 | Buy Now |
DISTI #
850-027-0-2-1
|
TTI | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$223.3800 / $1,303.6300 | Buy Now |
DISTI #
GLE850-027-0-2-1
|
Interstate Connecting Components | M39029 CONTACTS | 0 |
|
$202.7243 / $2,855.1240 | Buy Now |
|
Powell Electronics | CONTACT Min Qty: 1 | 61 |
|
$449.7400 / $1,220.1400 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 113 |
|
$691.9070 / $1,877.1400 | Buy Now |