Part Details for 850-027-4-6-1 by Glenair Inc
Overview of 850-027-4-6-1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-027-4-6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3045
|
Newark | Connector |Glenair 850-027-4-6-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$172.9700 / $1,079.3300 | Buy Now |
DISTI #
3937-850-027-4-6-1-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$697.4920 / $1,892.3100 | Buy Now |
DISTI #
850-027-4-6-1
|
Avnet Americas | Contact for Circular Connectors Shell Size 4 Socket 6AWG Crimp Silver Finish - Bulk (Alt: 850-027-4-6-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 194 Factory Stock |
|
$1,492.0637 | Buy Now |
DISTI #
GLE850-027-4-6-1
|
Interstate Connecting Components | M39029 CONTACTS | 0 |
|
$204.3693 / $2,878.2000 | Buy Now |
|
Powell Electronics | CONTACT Min Qty: 1 | 128 |
|
$453.3700 / $1,230.0000 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 84 |
|
$697.4920 / $1,892.3100 | Buy Now |