Part Details for 850-13100 by Advantech Co Ltd
Overview of 850-13100 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-13100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-850-13100
|
Mouser Electronics | Modules Accessories MediaChassis/1-AC RoHS: Compliant | 0 |
|
$141.7500 | Order Now |
Part Details for 850-13100
850-13100 CAD Models
850-13100 Part Data Attributes:
|
850-13100
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
850-13100
Advantech Co Ltd
MEDIA CONVERTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V |