Part Details for 850-20/004 by Qualtek Electronics Corporation
Overview of 850-20/004 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 850-20/004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7321
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 850-20/004 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1600 / $46.8200 | Buy Now |
DISTI #
Q456-ND
|
DigiKey | LINE FILTER 115V/250VAC 20A CHAS Min Qty: 1 Lead time: 44 Weeks Container: Tray |
516 In Stock |
|
$23.0700 | Buy Now |
DISTI #
562-850-20/4
|
Mouser Electronics | Power Line Filters 20A 5.25 X 1.54 RoHS: Compliant | 11 |
|
$23.0700 | Buy Now |
DISTI #
70133384
|
RS | Filter Multi-Purpose EMI 1 Ph Op-V 115/250VAC Curr 20A Chassis Mnt 850 Series | Qualtek Electronics Corp. 850-20/004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 23 |
|
$28.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$26.5800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 4A 250VAC Solder Lug Flange Mount |
80 In Stock 2163 Factory Stock |
|
$22.5000 / $22.9600 | Buy Now |
DISTI #
78434930
|
Verical | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Quick Connect Chassis Mount Min Qty: 4 Package Multiple: 4 Date Code: 2103 | Americas - 80 |
|
$30.2105 | Buy Now |
DISTI #
000000000003020241
|
Sager | Power Line Filters 20A 5.25 X 1.54 Min Qty: 4 | 0 |
|
$25.3700 / $38.0600 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 4A 250VAC Solder Lug Flange Mount |
80 In Stock 2163 Factory Stock |
|
$22.5000 / $22.9600 | Buy Now |
Part Details for 850-20/004
850-20/004 CAD Models
850-20/004 Part Data Attributes:
|
850-20/004
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
850-20/004
Qualtek Electronics Corporation
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39.11 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 1 mA | |
Length | 133.35 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Width | 105.15 mm |