Part Details for 850-33100 by Advantech Co Ltd
Overview of 850-33100 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 850-33100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-850-33100
|
Mouser Electronics | Modules Accessories IE-MediaChassis/1-DC RoHS: Compliant | 0 |
|
$281.4000 | Order Now |
Part Details for 850-33100
850-33100 CAD Models
850-33100 Part Data Attributes
|
850-33100
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
850-33100
Advantech Co Ltd
MEDIA CONVERTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V |