Part Details for 850-SILVER-1/2"X72YD-BULK by 3M Interconnect
Overview of 850-SILVER-1/2"X72YD-BULK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for 850-SILVER-1/2"X72YD-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-SILVER-1/2"X72YD-BULK-ND
|
DigiKey | TAPE MASKING SILVER 1/2"X72YDS Min Qty: 72 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4415 | Buy Now |
DISTI #
517-850SIL1/2X72YDBK
|
Mouser Electronics | Adhesive Tapes 850 PAU SILVER 1/2X72YD BULK RoHS: Compliant | 0 |
|
$32.3300 | Order Now |