Part Details for 850 by Abbatron
Overview of 850 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70209917
|
RS | Conn, Term Strip, Lug Type, 0 Gnd, 3 Term, 3/8 in, Phenolic, #6 Screw | Abbatron / HH Smith 850 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.4300 | RFQ |
DISTI #
60859549
|
Verical | Standard Size Terminal Strip For connector Min Qty: 50 Package Multiple: 25 Date Code: 2120 | Americas - 575 |
|
$3.8214 | Buy Now |
Part Details for 850
850 CAD Models
850 Part Data Attributes:
|
850
Abbatron
Buy Now
Datasheet
|
Compare Parts:
850
Abbatron
Wire Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: STEEL; FINISH: TIN | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for 850
This table gives cross-reference parts and alternative options found for 850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850 | Wire Terminal | Zierick Manufacturing Corporation | 850 vs 850 |