Part Details for 850004B by SOURIAU-SUNBANK
Overview of 850004B by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R5339
|
Newark | Bouchon D'embase |Souriau-Sunbank/eaton 850004B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOG850004B
|
Interstate Connecting Components | J3808 | 0 |
|
Buy Now |
Part Details for 850004B
850004B CAD Models
850004B Part Data Attributes
|
850004B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
850004B
SOURIAU-SUNBANK
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 12 |