Part Details for 85001 by Eaton Powerware
Overview of 85001 by Eaton Powerware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85001IRZ | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator | |
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
ISL85001IRZ-T | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator |
Price & Stock for 85001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6367
|
Newark | Lead Acid Battery, 12V, 7Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:7Ah, Battery Size Code:-, Battery Terminals:Solder Tab, External Diameter:-, External Height:86.36Mm, External Width:17.25Mm Rohs Compliant: Na |Eaton Powerware 85001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |