Part Details for 85001 by TE Connectivity
Overview of 85001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85001IRZ | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator | |
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
ISL85001IRZ-T | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator |
Price & Stock for 85001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |