Part Details for 85001012A by Motorola Mobility LLC
Overview of 85001012A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 85001012A
85001012A CAD Models
85001012A Part Data Attributes:
|
85001012A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
85001012A
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 85001012A
This table gives cross-reference parts and alternative options found for 85001012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85001012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC365FKR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85001012A vs SNJ54HC365FKR |
SN54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 85001012A vs SN54HC365FK-00 |
SN54HC365FK | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 85001012A vs SN54HC365FK |
MM54HC365E | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 85001012A vs MM54HC365E |
M38510/65706B2A | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | 85001012A vs M38510/65706B2A |
SNJ54HC365FK-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 85001012A vs SNJ54HC365FK-00 |
M38510/65706B2X | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | 85001012A vs M38510/65706B2X |