Part Details for 85002012A by Texas Instruments
Overview of 85002012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 85002012A
85002012A CAD Models
85002012A Part Data Attributes:
|
85002012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
85002012A
Texas Instruments
Hex Bus Drivers With 3-State Outputs 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 85002012A
This table gives cross-reference parts and alternative options found for 85002012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85002012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC367FK | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85002012A vs SN54HC367FK |
SN54HC367FK | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 85002012A vs SN54HC367FK |
SN54HC367FKR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85002012A vs SN54HC367FKR |