Part Details for 8500201EA by Defense Logistics Agency
Overview of 8500201EA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 8500201EA
8500201EA CAD Models
8500201EA Part Data Attributes:
|
8500201EA
Defense Logistics Agency
Buy Now
|
Compare Parts:
8500201EA
Defense Logistics Agency
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8500201EA
This table gives cross-reference parts and alternative options found for 8500201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8500201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC367F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8500201EA vs CD54HC367F3A |
MC54HC367JD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8500201EA vs MC54HC367JD |
HD74HC367P-E | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 8500201EA vs HD74HC367P-E |
SN74HC367N-10 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | 8500201EA vs SN74HC367N-10 |
SN74HC367NP3 | Bus Driver, | Rochester Electronics LLC | 8500201EA vs SN74HC367NP3 |
MM74HC367J | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | 8500201EA vs MM74HC367J |
SN74HC367NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 8500201EA vs SN74HC367NE4 |
MC74HC367ND | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8500201EA vs MC74HC367ND |
MM74HC367J | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | 8500201EA vs MM74HC367J |
MC74HC367N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8500201EA vs MC74HC367N |