85003-2751
Molex
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,

Overview of 85003-2751 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
8500301FA Texas Instruments Asynchronous 14-Bit Binary Counters 16-CFP -55 to 125
8500301EA Texas Instruments Asynchronous 14-Bit Binary Counters 16-CDIP -55 to 125
85003012A Texas Instruments Asynchronous 14-Bit Binary Counters 20-LCCC -55 to 125

Price & Stock for 85003-2751 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 94M0253
Newark Dinconn. C Male 96Ckt 850032751 |Molex 85003-2751 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 350
Buy Now
DISTI # 60H1019
Newark Dinconn C Male 96Ckt 850032751 |Molex 85003-2751 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.2700
$3.2700 Buy Now
DISTI # 0850032751
Avnet Americas Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0850032751) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Tray 0
RFQ
DISTI # 538-85003-2751
Mouser Electronics DIN 41612 Connectors DINCONN. C MALE 96CK MALE 96CKT 850032751 RoHS: Compliant 0
  • 3,000 $3.2600
$3.2600 Order Now
Onlinecomponents.com 2.54mm Pitch DIN 41612 Header, Style C Right Angle, Through Hole, 0.25µm Selective Gold (Au), 96 Circuits, Lead-Free RoHS: Compliant 350 Partner Stock
  • 20 $3.6000
  • 95 $3.5300
  • 200 $3.4700
  • 400 $3.4000
  • 3,000 $3.3400
  • 5,000 $3.0300
  • 10,000 $2.8900
$2.8900 / $3.6000 Buy Now
Quest Components 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER 15
  • 1 $7.3350
  • 2 $4.8900
  • 6 $3.6675
$3.6675 / $7.3350 Buy Now
DISTI # 850032751-MOL
TME Connector: DIN 41612 Min Qty: 10 350
  • 10 $4.2789
  • 95 $3.7752
  • 200 $3.6991
$3.6991 / $4.2789 Buy Now
DISTI # C1S549810067262
Chip1Stop Connector Backplane RoHS: Compliant pbFree: No 350
  • 20 $4.1200
  • 95 $4.0300
  • 200 $3.7300
$3.7300 / $4.1200 Buy Now
Master Electronics 2.54mm Pitch DIN 41612 Header, Style C Right Angle, Through Hole, 0.25µm Selective Gold (Au), 96 Circuits, Lead-Free RoHS: Compliant 350 Partner Stock
  • 20 $3.6000
  • 95 $3.5300
  • 200 $3.4700
  • 400 $3.4000
  • 3,000 $3.3400
  • 5,000 $3.0300
  • 10,000 $2.8900
$2.8900 / $3.6000 Buy Now

CAD Models for 85003-2751 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85003-2751 by Molex

85003-2751
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 85003-2751
    Molex
    Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 85003-2751

This table gives cross-reference parts and alternative options found for 85003-2751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85003-2751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
532505-1 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER TE's AMP 85003-2751 vs 532505-1
532505-2 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER TE's AMP 85003-2751 vs 532505-2
532505-1 CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER TE Connectivity 85003-2751 vs 532505-1

Related Parts for 85003-2751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85003-2751 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85003-2751 by Molex

Select Manufacturer
Which Manufacturer of 85003-2751 would you like to use for your alert(s)?
  • Please alert me when 85003-2751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85003-2751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85003-2751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85003-2751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85003-2751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85003-2751 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: