There are no models available for this part yet.
Overview of 85007CY BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 85007CY BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2611
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 85007CY BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,226.7900 | Buy Now | |
DISTI #
3937-85007CYBK001-ND
|
DigiKey | CABLE 7COND 20AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$12,621.4500 | Buy Now | |
DISTI #
85007CYBK001-ND
|
DigiKey | CABLE 7COND 20AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.6086 | Buy Now | |
DISTI #
602-85007CY-1000
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$5,608.6000 | Order Now | |
DISTI #
70139875
|
RS | Multiconductor, Flexible, 7C, 20AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85007CY BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,136.5500 | RFQ |
CAD Models for 85007CY BK001 by Alpha Wire
Part Data Attributes for 85007CY BK001 by Alpha Wire
85007CY BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
85007CY BK001Alpha WireVS
-