Part Details for 85007CY BK002 by Alpha Wire
Overview of 85007CY BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for 85007CY BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2612
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 20Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 85007CY BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,412.6600 | Buy Now |
DISTI #
3937-85007CYBK002-ND
|
DigiKey | CABLE 7COND 20AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,944.2700 | Buy Now |
DISTI #
85007CYBK002-ND
|
DigiKey | CABLE 7COND 20AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9491 | Buy Now |
DISTI #
602-85007CY-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black RoHS: Compliant | 0 |
|
$4,255.2600 | Order Now |
DISTI #
70139876
|
RS | Multiconductor, Flexible, 7C, 20AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85007CY BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,538.2700 / $4,877.6100 | RFQ |