Part Details for 8500K4 by SAFRAN
Overview of 8500K4 by SAFRAN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176367
|
RS | Switch, Toggle,1 Pole, ON-NONE-ON,15A,115VAC, Sealed, Screw Terminal, MS24523-23 | Safran Electrical & Power 8500K4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 737 |
|
$20.4800 / $28.8400 | Buy Now |
|
Bisco Industries | 313 |
|
Buy Now | ||
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads |
6 In Stock |
|
$24.7300 / $25.6900 | Buy Now |