Part Details for 8500N by ebm-papst
Overview of 8500N by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-1103-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1258 In Stock |
|
$35.2106 / $47.2200 | Buy Now |
DISTI #
8500N
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount - Bulk (Alt: 8500N) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8560 / $42.0769 | Buy Now |
DISTI #
5912-8500N
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 34dBA, 3200RPM, Sintec, IP20 RoHS: Compliant | 262 |
|
$36.7900 / $47.2200 | Buy Now |
DISTI #
70105498
|
RS | AC Fan, 115V, 80x80x38mm, 35.9CFM, 11W, 34dBA, 3400RPM, Wire Leads | ebm-papst 8500N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 334 |
|
$37.7800 / $47.2200 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 35.9CFM 34dB 79.5 X 79.5 X 38mm RoHS: Compliant |
933 On Order |
|
$27.5300 / $46.6900 | Buy Now |
|
Quest Components | FAN,115VAC,80X38MM,35.9CFM,WIRE LEADS,SINTEC BEARING | 2 |
|
$34.3304 | Buy Now |
DISTI #
8500N
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount - Bulk (Alt: 8500N) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8560 / $42.0769 | Buy Now |
DISTI #
8500N
|
TME | Fan: AC, axial, 115VAC, 80x80x38mm, 61m3/h, 34dBA, slide bearing Min Qty: 1 | 14 |
|
$44.3600 | Buy Now |
DISTI #
8500N
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount - Bulk (Alt: 8500N) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8560 / $42.0769 | Buy Now |
DISTI #
000000000000027275
|
Sager | AC Fans Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 34dBA, 3200RPM, Sintec Bearing Min Qty: 1 | 3683 |
|
$28.2200 / $41.4400 | Buy Now |
Part Details for 8500N
8500N CAD Models
8500N Part Data Attributes
|
8500N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8500N
ebm-papst
AC Fan, Axial Construction, 115V, 11W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 35.9 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 52500 h | |
Noise | 34 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 11 W | |
Rated Voltage | 115 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 490 g | |
Width | 38 mm |