Part Details for 8501 006100 by Belden Inc
Overview of 8501 006100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2778
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8501 006100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$160.7500 / $173.1800 | Buy Now |
DISTI #
BEL1630-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$1.5172 / $1.6911 | Buy Now |
DISTI #
566-8501-100-06
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL LT.BLUE RoHS: Compliant | 6 |
|
$125.5700 / $127.5600 | Buy Now |
DISTI #
70002960
|
RS | Hook-Up Wire, 18 AWG, 7x26, TC, Light Blue PVC, 600V, 8501 Series | Belden 8501 006100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$139.1300 / $154.5900 | RFQ |
DISTI #
1210141
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$211.6740 / $272.1385 | Buy Now |
DISTI #
1210141
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$147.5812 / $159.5753 | Buy Now |