Part Details for 8501 010100 by Belden Inc
Overview of 8501 010100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2211
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8501 010100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 7 |
|
$112.5700 | Buy Now |
DISTI #
BEL1102-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1100 In Stock |
|
$1.2853 / $1.6911 | Buy Now |
DISTI #
566-8501-100-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 15 |
|
$125.6100 / $163.6500 | Buy Now |
DISTI #
70002956
|
RS | Hook-Up Wire, 18 AWG, 7x26, TC, Black PVC, 600V, 8501 Series | Belden 8501 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$137.5900 / $154.5900 | Buy Now |
DISTI #
8501.010100
|
TME | Wire, stranded, Cu, 18AWG, PVC, black, 600V, 30m, 100ft Min Qty: 30 | 90 |
|
$1.0400 / $1.4500 | Buy Now |
DISTI #
1212045
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 18AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$235.3105 | Buy Now |
DISTI #
1212045
|
Farnell | HOOK UP WIRE, 100FT, 18AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 7 |
|
$172.6612 / $186.0064 | Buy Now |