Part Details for 85014641 by HUBER+SUHNER
Overview of 85014641 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85014641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 600mm | 0 |
|
$124.2900 / $259.8400 | Buy Now |