Part Details for 85018 BK002 by Alpha Wire
Overview of 85018 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
G800LQ585018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x11Pin,FULL G/F,LCP,6.0mm*2.5mm*3.0mm,Color-Black | |
TPS6285018AQDRLRQ1 | Texas Instruments | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 |
Price & Stock for 85018 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2625
|
Newark | Unshielded Multiconductor Cable 18 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:18Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 85018 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,082.1200 | Buy Now |
DISTI #
3937-85018BK002-ND
|
DigiKey | CABLE 18COND 20AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$10,301.2400 | Buy Now |
DISTI #
85018BK002-ND
|
DigiKey | CABLE 18COND 20AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.1551 | Buy Now |
DISTI #
602-85018-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 18 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black RoHS: Compliant | 0 |
|
$4,579.6200 | Order Now |
DISTI #
70139936
|
RS | Multiconductor, 18C, 20AWG, Stranded, Black PVC, Xtra-Guard Flex Series | Alpha Wire 85018 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,415.1000 / $5,617.5600 | RFQ |