Part Details for 85018 BK199 by Alpha Wire
Overview of 85018 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ585018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x11Pin,FULL G/F,LCP,6.0mm*2.5mm*3.0mm,Color-Black | |
TPS6285018AQDRLRQ1 | Texas Instruments | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 |
Price & Stock for 85018 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4325
|
Newark | Xtra-Guard Flex /Bulk Ft |Alpha Wire 85018 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.8700 | Buy Now |
DISTI #
3937-85018BK199-ND
|
DigiKey | CABLE 18COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$29.6000 | Buy Now |
DISTI #
85018BK199-ND
|
DigiKey | CABLE 18COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.1561 | Buy Now |