Part Details for 8501CDO15V53 by Schneider Electric
Overview of 8501CDO15V53 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CDO15V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CDO15V53-ND
|
DigiKey | POWER RELAY, TYPE C, 2 HP, 30A R Min Qty: 1 Lead time: 5 Weeks Container: Box |
13 In Stock |
|
$69.5403 / $88.4400 | Buy Now |
DISTI #
996-8501CDO15V53
|
Mouser Electronics | General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$66.1400 / $88.4400 | Order Now |
Part Details for 8501CDO15V53
8501CDO15V53 CAD Models
8501CDO15V53 Part Data Attributes
|
8501CDO15V53
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501CDO15V53
Schneider Electric
Power/Signal Relay,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |