Part Details for 8501CDO16V51 by Square D by Schneider Electric
Overview of 8501CDO16V51 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CDO16V51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6364
|
Newark | Relay 600Vac 5Amp Type C +Options |Square D By Schneider Electric 8501CDO16V51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1000 / $98.9200 | Buy Now |
DISTI #
71315292
|
RS | Power Relay, 8 Pin, 12 VDC, DPDT, Panel Mount, 5A, 600 VAC, Screw, 8501C Series | Square D 8501CDO16V51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$120.4400 / $133.8200 | Buy Now |