Part Details for 8501CO16V20 by Schneider Electric
Overview of 8501CO16V20 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 8501CO16V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CO16V20-ND
|
DigiKey | POWER RELAY, TYPE C, 2 HP, 30A R Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$107.9130 / $114.2600 | Buy Now |
DISTI #
996-8501CO16V20
|
Mouser Electronics | Industrial Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 4 |
|
$97.6100 / $113.0700 | Buy Now |
Part Details for 8501CO16V20
8501CO16V20 CAD Models
8501CO16V20 Part Data Attributes
|
8501CO16V20
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501CO16V20
Schneider Electric
Power/Signal Relay, 2 Form C, DPDT, AC Input, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@600VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC | |
Operating Temperature-Max | 122 °C | |
Operating Temperature-Min | -22 °C | |
Reference Standard | CE; CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Termination Type | SCREW |