Part Details for 8501CO22V20 by Schneider Electric
Overview of 8501CO22V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CO22V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CO22V20-ND
|
DigiKey | POWER RELAY, TYPE C, 10A RESISTI Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$121.8950 / $129.5100 | Buy Now |
DISTI #
996-8501CO22V20
|
Mouser Electronics | Industrial Relays RELAY 220VDC 4AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$109.7200 / $129.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.8700 / $125.8200 | Buy Now |