There are no models available for this part yet.
Overview of 8501CO22V20 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8501CO22V20 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B6391
|
Newark | Relay 220Vdc 4Amp Type C -Options Rohs Compliant: Yes |Square D By Schneider Electric 8501CO22V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3200 / $118.7000 | Buy Now | |
DISTI #
71315351
|
RS | Power Relay, 8 Pin, 120 VAC, DPDT, Panel Mount, 4A, 220 VDC, Screw, 8501C Series | Square D 8501CO22V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$104.6400 / $130.8100 | RFQ |