Part Details for 8501CO6V20 by Schneider Electric
Overview of 8501CO6V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CO6V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CO6V20-ND
|
DigiKey | POWER RELAY, TYPE C, 2.0 HP, 30A Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$53.3760 / $56.3400 | Buy Now |
DISTI #
996-8501CO6V20
|
Mouser Electronics | Industrial Relays RELAY 600VAC 10AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$44.5000 / $55.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9900 / $54.2700 | Buy Now |
Part Details for 8501CO6V20
8501CO6V20 CAD Models
8501CO6V20 Part Data Attributes
|
8501CO6V20
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501CO6V20
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |