Part Details for 8501CO7V20 by Square D by Schneider Electric
Overview of 8501CO7V20 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501CO7V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7451
|
Newark | Relay, Dpst, 120Vac, 30A, Panel, Contact Configuration:Dpst, Coil Voltage:120Vac, Contact Current:30A, Product Range:8501C Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:600Vac, Relay Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 8501CO7V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 / $71.3300 | Buy Now |
DISTI #
71315369
|
RS | Power Relay,6 Pin,120 VAC, DPST-NO, Panel Mount,5A,600 VAC, Screw,8501C Series | Square D 8501CO7V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$71.7000 / $89.6300 | Buy Now |