There are no models available for this part yet.
Overview of 8501CO7V29 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8501CO7V29 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-8501CO7V29-ND
|
DigiKey | POWER RELAY, TYPE C, 2 HP, 30A R Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$87.8700 | Buy Now | |
DISTI #
996-8501CO7V29
|
Mouser Electronics | Industrial Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$70.9600 / $81.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4900 / $84.6400 | Buy Now |
CAD Models for 8501CO7V29 by Schneider Electric
Part Data Attributes for 8501CO7V29 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|