Part Details for 8501KPDR12V51 by Schneider Electric
Overview of 8501KPDR12V51 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501KPDR12V51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6763
|
Newark | Relay 2Co Cyl Pin 10Aat240V 12Vdc Coil Rohs Compliant: Yes |Schneider Electric 8501KPDR12V51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1800 / $56.5400 | Buy Now |
DISTI #
4008-8501KPDR12V51-ND
|
DigiKey | PLUG IN RELAY, TYPE KP, TUBULAR, Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$63.6660 / $67.2000 | Buy Now |
DISTI #
996-8501KPDR12V51
|
Mouser Electronics | General Purpose Relays RELAY 2CO CYL PIN 10A@240V 12VDC COIL | 1 |
|
$53.3300 / $65.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.0800 / $64.7300 | Buy Now |
Part Details for 8501KPDR12V51
8501KPDR12V51 CAD Models
8501KPDR12V51 Part Data Attributes
|
8501KPDR12V51
Schneider Electric
Buy Now
|
Compare Parts:
8501KPDR12V51
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |