Part Details for 8501RS42P14V14 by Square D by Schneider Electric
Overview of 8501RS42P14V14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RS42P14V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6626
|
Newark | Power Relay, Dpdt, 24Vac, 15A, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:15A, Product Range:8501R Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120V, Relay Terminals:Plug In Rohs Compliant: Yes |Square D By Schneider Electric 8501RS42P14V14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2400 / $60.2700 | Buy Now |
DISTI #
71315512
|
RS | Power Relay,14 Pin,24 VAC,4PDT, Socket Mount,15A,240 VAC, QC Tabs, LED,8501R Series | Square D 8501RS42P14V14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$60.0100 / $75.0100 | Buy Now |