Part Details for 8501RS42V14 by Schneider Electric
Overview of 8501RS42V14 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 8501RS42V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RS42V14-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$57.1400 / $60.3100 | Buy Now |
DISTI #
996-8501RS42V14
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 10A TYPE R RoHS: Compliant | 0 |
|
$47.2100 / $59.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9500 / $58.0900 | Buy Now |