There are no models available for this part yet.
Overview of 8501RS42V20 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 8501RS42V20 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-8501RS42V20-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$60.9400 | Buy Now | |
DISTI #
996-8501RS42V20
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 10A TYPE R RoHS: Compliant | 4 |
|
$49.4100 / $60.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9500 / $58.0900 | Buy Now |
CAD Models for 8501RS42V20 by Schneider Electric
Part Data Attributes for 8501RS42V20 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Schneider Electric
|
Relay Type
|
POWER/SIGNAL RELAY
|