There are no models available for this part yet.
Overview of 8501RS44V20 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8501RS44V20 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F4983
|
Newark | Power Relay, 4Pdt, 10A, 120Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:8501R Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric 8501RS44V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $61.9400 | Buy Now | |
DISTI #
71315532
|
RS | Power Relay,14 Pin,120 VAC,4PDT, Socket Mount,15A,250 VAC, QC Tabs,8501R Series | Square D 8501RS44V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6700 / $54.5900 | RFQ |