Part Details for 8501RSD34V53 by Square D by Schneider Electric
Overview of 8501RSD34V53 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RSD34V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6584
|
Newark | Relay, 4Pdt, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:R Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:240V, Relay Terminals:Quick Connect, Coil Resistance:- Rohs Compliant: Yes |Square D By Schneider Electric 8501RSD34V53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$80.4600 / $88.1900 | Buy Now |
DISTI #
70060888
|
RS | Relay, E-Mech,4PDT, Hermetic Seal Cntcts,24VDC Ctrl,5A, Spade Pin, Plug-In/Socket Mt | Square D 8501RSD34V53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 172 |
|
$75.9900 / $94.9800 | Buy Now |