Part Details for 8501RSD42P14V53 by Square D by Schneider Electric
Overview of 8501RSD42P14V53 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501RSD42P14V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6595
|
Newark | Power Relay, Dpdt, 15A, 277Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:15A, Product Range:8501R Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277V, Relay Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 8501RSD42P14V53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2400 / $60.2700 | Buy Now |
DISTI #
71315561
|
RS | Power Relay,8 Pin,24 VDC, DPDT, Socket Mount,15A,240 VAC, QC Tabs, LED,8501R Series | Square D 8501RSD42P14V53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$61.7900 / $77.2400 | Buy Now |