Part Details for 8501XDO40V62 by Square D by Schneider Electric
Overview of 8501XDO40V62 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501XDO40V62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6661
|
Newark | Relay, 4Pst, 115/125Vdc, 10A, Panel, Contact Configuration:4Pst, Coil Voltage:125Vdc, Contact Current:10A, Product Range:8501X Series, Relay Mounting:Panel Mount, Coil Type:Dc, Contact Voltage Vac:600Vac, Relay Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 8501XDO40V62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.5100 / $407.7400 | Buy Now |
DISTI #
71780727
|
RS | RELAY 600VAC 10AMP NEMA +OPTIONS | Square D 8501XDO40V62 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 16 |
|
$326.6700 / $362.9700 | Buy Now |