Part Details for 8502 0051000 by Belden Inc
Overview of 8502 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8502-A | Coilcraft Inc | Telecom Transformer | |
AD8502ARJZ-REEL | Analog Devices | Dual 1µA CMOS OpAmp | |
ADA4850-2YCPZ-RL | Analog Devices | L C Voltage Feedback RR Dual w |
Price & Stock for 8502 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7206
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8502 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$941.9800 / $1,014.8700 | Buy Now |
DISTI #
BEL3928-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8438 | Buy Now |
DISTI #
566-8502-1000-05
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL GREEN | 0 |
|
$828.9600 / $854.7300 | Order Now |
DISTI #
70003013
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, Dark Green PVC Ins, 105C, 600V | Belden 8502 0051000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$802.8500 / $863.2800 | RFQ |
DISTI #
8502.0051000
|
TME | Wire, stranded, Cu, 22AWG, PVC, dark green, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.8200 / $0.8800 | RFQ |