Part Details for 8503 0081000 by Belden Inc
Overview of 8503 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
M38503G4ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503M2A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube |
Price & Stock for 8503 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7212
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8503 0081000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$745.5900 / $803.2800 | Buy Now |
DISTI #
BEL3942-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6679 | Buy Now |
DISTI #
566-8503-1000-08
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL GRAY RoHS: Compliant | 0 |
|
$670.6000 / $691.4500 | Order Now |
DISTI #
70003007
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Gray PVC, 600V, 8503 Series | Belden 8503 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$659.6000 / $709.2500 | RFQ |
DISTI #
8503.0081000
|
TME | Wire, stranded, Cu, 22AWG, PVC, grey, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.6480 / $0.6920 | RFQ |