Part Details for 85033E/100/400 by Keysight Technologies
Overview of 85033E/100/400 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85033EVAL2Z | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current Evaluation Board |
Price & Stock for 85033E/100/400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15037.22
|
TestEquity LLC | Standard mechanical calibration kit DC to 9 GHz 3.5 mm. 100, 400 | 0 |
|
$7,127.0000 | Buy Now |