Part Details for 850515408 by AUER Signal GmbH
Overview of 850515408 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850515408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7377
|
Newark | Beacon, Multifunction, 48V, Blue Rohs Compliant: Yes |Auer Signal 850515408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$160.4200 / $198.7600 | Buy Now |
DISTI #
4373-850515408-ND
|
DigiKey | COMPLETE UNIT BLUE LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$210.0600 | Buy Now |
DISTI #
900-850515408
|
Mouser Electronics | Beacons RDM LED multifunction beacon 48 V AC/DC blue RoHS: Compliant | 0 |
|
$199.9700 / $210.0500 | Order Now |